
F31W-1A7H1-11008 | |
---|---|
DigiKey Part Number | 609-F31W-1A7H1-11008TR-ND - Tape & Reel (TR) 609-F31W-1A7H1-11008CT-ND - Cut Tape (CT) 609-F31W-1A7H1-11008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31W-1A7H1-11008 |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31W-1A7H1-11008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.39600 | $3.96 |
25 | $0.37080 | $9.27 |
50 | $0.35320 | $17.66 |
100 | $0.33630 | $33.63 |
250 | $0.31516 | $78.79 |
500 | $0.30010 | $150.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $0.28210 | $338.52 |
2,400 | $0.26863 | $644.71 |
3,600 | $0.26105 | $939.78 |
6,000 | $0.25181 | $1,510.86 |
8,400 | $0.24591 | $2,065.64 |
12,000 | $0.23980 | $2,877.60 |
30,000 | $0.22480 | $6,744.00 |