Parametric Equivalent

F518-1A7A1-11008 | |
|---|---|
DigiKey Part Number | 609-F518-1A7A1-11008TR-ND - Tape & Reel (TR) 609-F518-1A7A1-11008CT-ND - Cut Tape (CT) 609-F518-1A7A1-11008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | F518-1A7A1-11008 |
Description | CONN FFC FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F518-1A7A1-11008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.26600 | $2.66 |
| 25 | $0.24920 | $6.23 |
| 50 | $0.23740 | $11.87 |
| 100 | $0.22610 | $22.61 |
| 250 | $0.21188 | $52.97 |
| 500 | $0.20176 | $100.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.18670 | $280.05 |
| 3,000 | $0.17778 | $533.34 |
| 4,500 | $0.17276 | $777.42 |
| 7,500 | $0.16665 | $1,249.88 |
| 10,500 | $0.16274 | $1,708.77 |
| 15,000 | $0.15869 | $2,380.35 |
| 37,500 | $0.14877 | $5,578.88 |


