


HM2H70P115LF | |
---|---|
DigiKey Part Number | HM2H70P115LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2H70P115LF |
Description | CONN SHROUD HARD METRIC 154POS |
Customer Reference | |
Detailed Description | 154 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type B22 |
Datasheet | Datasheet |
EDA/CAD Models | HM2H70P115LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type B22 | |
Number of Positions | 154 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |