ME1016810201071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME1016810201091

DigiKey Part Number
609-ME1016810201091TR-ND - Tape & Reel (TR)
609-ME1016810201091CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ME1016810201091
Description
MINI COOL EDGE 0.60MM,168 SIGNAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ME1016810201091 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
14; 28; 14; 28
Number of Positions
168
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,100
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.70000$19.70
10$16.74200$167.42
25$15.69320$392.33
50$15.07040$753.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$13.02840$4,559.94
700$12.40746$8,685.22
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.