SFW14R-3STE5LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 185
Unit Price: $1.49000
Datasheet

Similar


Molex
In Stock: 293
Unit Price: $1.56000

Similar


Molex
In Stock: 0
Unit Price: $1.41000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.64981
Datasheet

Similar


Würth Elektronik
In Stock: 33
Unit Price: $2.07000
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: $1.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.86000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.86000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.86000
Datasheet
SFW14R-3STAE1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW14R-3STE5LF

DigiKey Part Number
SFW14R-3STE5LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW14R-3STE5LF
Description
CONN FPC BOTTOM 14POS 1MM R/A
Customer Reference
Detailed Description
14 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW14R-3STE5LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
14
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes