
Q-040480005003M | |
---|---|
DigiKey Part Number | 2217-Q-040480005003M-ND |
Manufacturer | |
Manufacturer Product Number | Q-040480005003M |
Description | COAX CBL BNC TO TNC 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-316 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-316 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.62000 | $134.62 |
25 | $132.08000 | $3,302.00 |
50 | $129.55000 | $6,477.50 |
100 | $127.01000 | $12,701.00 |
250 | $124.47000 | $31,117.50 |