
Q-040480005018i | |
---|---|
DigiKey Part Number | 2217-Q-040480005018i-ND |
Manufacturer | |
Manufacturer Product Number | Q-040480005018i |
Description | COAX CBL BNC TO TNC 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.33000 | $96.33 |
25 | $94.56000 | $2,364.00 |
50 | $92.79000 | $4,639.50 |
100 | $91.02000 | $9,102.00 |
250 | $89.25000 | $22,312.50 |