
Q-040680005009i | |
|---|---|
DigiKey Part Number | 2217-Q-040680005009i-ND |
Manufacturer | |
Manufacturer Part Number | Q-040680005009i |
Description | COAX CBL RP-SMA TO BNC 9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to BNC RG-316 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to BNC | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | RG-316 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.68000 | $70.68 |
| 25 | $69.35000 | $1,733.75 |
| 50 | $68.02000 | $3,401.00 |
| 100 | $66.69000 | $6,669.00 |
| 250 | $65.36000 | $16,340.00 |


