
Q-0903D0008009i | |
|---|---|
DigiKey Part Number | 2217-Q-0903D0008009i-ND |
Manufacturer | |
Manufacturer Part Number | Q-0903D0008009i |
Description | COAX CABLE BNC TO SMA 9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.000" (228.60mm) | |
Cable Type | RG-58 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.58000 | $66.58 |
| 25 | $65.31000 | $1,632.75 |
| 50 | $64.03000 | $3,201.50 |
| 100 | $62.75000 | $6,275.00 |
| 250 | $61.47000 | $15,367.50 |







