
Q-0D01Q0003024i | |
|---|---|
DigiKey Part Number | 2217-Q-0D01Q0003024i-ND |
Manufacturer | |
Manufacturer Product Number | Q-0D01Q0003024i |
Description | COAX CBL BNC TO MMCX 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MMCX RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MMCX | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.59000 | $70.59 |
| 25 | $69.23000 | $1,730.75 |
| 50 | $67.88000 | $3,394.00 |
| 100 | $66.52000 | $6,652.00 |
| 250 | $65.17000 | $16,292.50 |


