
Q-0J00J0003018i | |
|---|---|
DigiKey Part Number | 2217-Q-0J00J0003018i-ND |
Manufacturer | |
Manufacturer Part Number | Q-0J00J0003018i |
Description | COAX CBL BNC TO BNC 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-174 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.06000 | $88.06 |
| 25 | $86.41000 | $2,160.25 |
| 50 | $84.76000 | $4,238.00 |
| 100 | $83.11000 | $8,311.00 |
| 250 | $81.46000 | $20,365.00 |






