
Q-0J01F0003018i | |
---|---|
DigiKey Part Number | 2217-Q-0J01F0003018i-ND |
Manufacturer | |
Manufacturer Product Number | Q-0J01F0003018i |
Description | COAX CBL BNC TO MCX 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MCX RG-174 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MCX | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-174 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.95000 | $63.95 |
25 | $62.74000 | $1,568.50 |
50 | $61.54000 | $3,077.00 |
100 | $60.33000 | $6,033.00 |
250 | $59.12000 | $14,780.00 |