
Q-0J01N0005001M | |
---|---|
DigiKey Part Number | 2217-Q-0J01N0005001M-ND |
Manufacturer | |
Manufacturer Product Number | Q-0J01N0005001M |
Description | COAX CBL BNC TO MMCX 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MMCX RG-316 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MMCX | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-316 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.30000 | $104.30 |
25 | $102.31000 | $2,557.75 |
50 | $100.32000 | $5,016.00 |
100 | $98.32000 | $9,832.00 |
250 | $96.33000 | $24,082.50 |