
Q-0K03Z000R108i | |
---|---|
DigiKey Part Number | 2217-Q-0K03Z000R108i-ND |
Manufacturer | |
Manufacturer Product Number | Q-0K03Z000R108i |
Description | COAX CABLE BNC TO SMB 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-316 DB 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | RG-316 DB | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $509.79000 | $509.79 |
25 | $499.78000 | $12,494.50 |
50 | $489.77000 | $24,488.50 |
100 | $479.75000 | $47,975.00 |
250 | $469.74000 | $117,435.00 |