
Q-1X01X0008012i | |
---|---|
DigiKey Part Number | 2217-Q-1X01X0008012i-ND |
Manufacturer | |
Manufacturer Product Number | Q-1X01X0008012i |
Description | COAX CBL N-TYPE TO N-TYPE 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $238.31000 | $238.31 |
25 | $234.18000 | $5,854.50 |
50 | $230.06000 | $11,503.00 |
100 | $225.93000 | $22,593.00 |
250 | $221.81000 | $55,452.50 |