
Q-2A032000M018i | |
---|---|
DigiKey Part Number | 2217-Q-2A032000M018i-ND |
Manufacturer | |
Manufacturer Product Number | Q-2A032000M018i |
Description | COAX CBL SMA TO N-TYPE 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | LMR 240 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.97000 | $179.97 |
25 | $178.51000 | $4,462.75 |
50 | $177.04000 | $8,852.00 |
100 | $175.58000 | $17,558.00 |
250 | $174.11000 | $43,527.50 |