
Q-330460001.75M | |
|---|---|
DigiKey Part Number | 2217-Q-330460001.75M-ND |
Manufacturer | |
Manufacturer Part Number | Q-330460001.75M |
Description | COAX CBL SMA TO SMPM 29.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM RG-178 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMPM Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.05000 | $165.05 |
| 25 | $161.93000 | $4,048.25 |
| 50 | $158.81000 | $7,940.50 |
| 100 | $155.69000 | $15,569.00 |
| 250 | $152.56000 | $38,140.00 |











