
Q-3B0420003003I | |
---|---|
DigiKey Part Number | 2217-Q-3B0420003003I-ND |
Manufacturer | |
Manufacturer Product Number | Q-3B0420003003I |
Description | COAX CABLE SMA TO SMP 3" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP RG-174 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.000" (76.20mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.25000 | $106.25 |
25 | $104.24000 | $2,606.00 |
50 | $102.22000 | $5,111.00 |
100 | $100.20000 | $10,020.00 |
250 | $98.18000 | $24,545.00 |