
Q-3C01O000R012I | |
|---|---|
DigiKey Part Number | 2217-Q-3C01O000R012I-ND |
Manufacturer | |
Manufacturer Product Number | Q-3C01O000R012I |
Description | COAX CBL SMA TO MMCX 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 DS 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.00000 | $121.00 |
| 25 | $118.65000 | $2,966.25 |
| 50 | $116.29000 | $5,814.50 |
| 100 | $113.93000 | $11,393.00 |
| 250 | $111.57000 | $27,892.50 |











