
Q-61064000K.75M | |
|---|---|
DigiKey Part Number | 2217-Q-61064000K.75M-ND |
Manufacturer | |
Manufacturer Part Number | Q-61064000K.75M |
Description | COAX CBL BNC TO HD-BNC 29.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 29.53" (750.00mm) | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.86000 | $119.86 |
| 25 | $117.58000 | $2,939.50 |
| 50 | $115.29000 | $5,764.50 |
| 100 | $113.01000 | $11,301.00 |
| 250 | $110.73000 | $27,682.50 |

