
Q-67070000M072I | |
|---|---|
DigiKey Part Number | 2217-Q-67070000M072I-ND |
Manufacturer | |
Manufacturer Part Number | Q-67070000M072I |
Description | COAX CBL RP-SMA TO RP-SMA 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA LMR 240 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.02000 | $81.02 |
| 25 | $79.45000 | $1,986.25 |
| 50 | $77.89000 | $3,894.50 |
| 100 | $76.33000 | $7,633.00 |
| 250 | $74.77000 | $18,692.50 |

