
Q-680710003003M | |
|---|---|
DigiKey Part Number | 2217-Q-680710003003M-ND |
Manufacturer | |
Manufacturer Part Number | Q-680710003003M |
Description | COAX CBL RP-SMA TO RP-SMA 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.85000 | $80.85 |
| 25 | $79.33000 | $1,983.25 |
| 50 | $77.80000 | $3,890.00 |
| 100 | $76.28000 | $7,628.00 |
| 250 | $74.76000 | $18,690.00 |

