
10116079-Z0100YYLF | |
---|---|
DigiKey Part Number | 10116079-Z0100YYLF-ND |
Manufacturer | |
Manufacturer Product Number | 10116079-Z0100YYLF |
Description | DOUBLE ENDS PW USB 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Power Male Plug (5V) to Power Male Plug (5V) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $18.60413 | $1,488.33 |