
F52Q-1A7H1-11032 | |
---|---|
DigiKey Part Number | 609-F52Q-1A7H1-11032TR-ND - Tape & Reel (TR) 609-F52Q-1A7H1-11032CT-ND - Cut Tape (CT) 609-F52Q-1A7H1-11032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52Q-1A7H1-11032 |
Description | CONN FFC FPC TOP 32POS 1MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52Q-1A7H1-11032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 32 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
10 | $1.06100 | $10.61 |
25 | $0.99440 | $24.86 |
50 | $0.94680 | $47.34 |
100 | $0.90160 | $90.16 |
250 | $0.84508 | $211.27 |
500 | $0.80470 | $402.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.73516 | $1,323.29 |
3,600 | $0.70008 | $2,520.29 |
5,400 | $0.68035 | $3,673.89 |
9,000 | $0.65629 | $5,906.61 |
12,600 | $0.64091 | $8,075.47 |