
HP-2N | |
---|---|
DigiKey Part Number | HP-2N-ND |
Manufacturer | |
Manufacturer Product Number | HP-2N |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.130" (3.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.130" (3.30mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.374" (9.50mm) | |
Height | - | |
Panel Hole Size | 0.173" (4.40mm) | |
Material Thickness | 0.045" (1.15mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.374" (9.50mm) | |
Panel Thickness | - | |
Base Product Number | - |