HP-6N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: $0.13000
Datasheet
HP-6N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-6N

DigiKey Part Number
609-6185-ND
Manufacturer
Manufacturer Product Number
HP-6N
Description
CBL CLAMP P-TYPE NAT FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.417" (10.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.417" (10.60mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.374" (9.50mm)
Height
-
Panel Hole Size
0.173" (4.40mm)
Material Thickness
0.045" (1.15mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.500" (12.70mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,239 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,239In Stock
Ships from WEC