97-3102A-22-2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3102A-22-2S

DigiKey Part Number
339-97-3102A-22-2S-ND
Manufacturer
Manufacturer Product Number
97-3102A-22-2S
Description
MIL-DTL-5015 General Duty Style
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
22-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
46A
Voltage Rating
900VAC, 1.25kVDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$38.48000$38.48
10$32.70700$327.07
25$30.65960$766.49
50$29.19700$1,459.85
100$27.80470$2,780.47
250$26.06616$6,516.54
Manufacturers Standard Package