cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS3102A-28-79P

DigiKey Part Number
ACS3102A-28-79P-ND
Manufacturer
Manufacturer Product Number
CS3102A-28-79P
Description
CONN RCPT MALE 16P SILV SLDR CUP
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Grade
-
Qualification
MIL-5015 Derivative
Shell Size - Insert
28-79
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.625" (41.28mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$59.96000$59.96
10$45.18000$451.80
25$40.71200$1,017.80
50$38.59420$1,929.71
100$34.12290$3,412.29
250$31.76956$7,942.39

Other Suppliers on DigiKey

37In Stock
Ships from JRH Electronics