
GT22TV | |
|---|---|
DigiKey Part Number | 339-GT22TV-ND |
Manufacturer | |
Manufacturer Part Number | GT22TV |
Description | MIL-5015 GT/ACA-B BAYONET CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | GT06, 08 Plug | |
Shell Size - Insert | 22 | |
Material | Cadmium | |
Features | Metal Chain | |
Color | Olive Drab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.03000 | $57.03 |
| 10 | $48.47700 | $484.77 |
| 25 | $45.44320 | $1,136.08 |
| 50 | $43.27580 | $2,163.79 |
| 100 | $41.21260 | $4,121.26 |
| 250 | $39.38752 | $9,846.88 |

