cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT06SE14-5S-476-LC

DigiKey Part Number
AIPT06SE14-5S-476-LC-ND
Manufacturer
Manufacturer Product Number
PT06SE14-5S-476-LC
Description
CONN PLUG HSNG FMALE 5POS INLINE
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
5
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
14-5
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Zinc Cobalt
Housing Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Neoprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,248
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$71.18000$71.18
10$57.83000$578.30
25$48.70000$1,217.50
50$42.06000$2,103.00
100$35.59000$3,559.00