PT08SE-14-19P(SR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT08SE-14-19P(SR)

DigiKey Part Number
339-PT08SE-14-19P(SR)-ND
Manufacturer
Manufacturer Product Number
PT08SE-14-19P(SR)
Description
CONN PLUG MALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
14-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Cable Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 27 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$105.30000$105.30
10$89.50700$895.07
25$83.90840$2,097.71
50$79.90820$3,995.41
100$77.02500$7,702.50
Manufacturers Standard Package

Other Suppliers on DigiKey

27In Stock
Ships from JRH Electronics