
M85049/88-13W03 | |
---|---|
DigiKey Part Number | 3937-M85049/88-13W03-600321-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/88-13W03 |
Description | BACKSHELL |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.450" (11.43mm) | |
Diameter - Outside | 1.156" (29.36mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $448.87000 | $448.87 |