MS25042-14DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS25042-14DA

DigiKey Part Number
3937-MS25042-14DA-600321-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
MS25042-14DA
Description
CAP
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 14 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Interconnect India
Series
Packaging
Retail Package
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-5015 Plug
Shell Size - Insert
14
Material
Aluminum Alloy, Anodized
Features
Environment Resistant, Metal Chain
Color
Black
Grade
Military
Qualification
MIL-DTL-5015
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from JRH Electronics, LLC
A separate $34.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$55.05000$55.05
25$38.54560$963.64
250$31.49092$7,872.73
500$28.16364$14,081.82