Parametric Equivalent

M12A-12PFFS-SH8B15 | |
|---|---|
DigiKey Part Number | M12A-12PFFS-SH8B15-ND |
Manufacturer | |
Manufacturer Part Number | M12A-12PFFS-SH8B15 |
Description | CONN RCPT FML 12P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.47000 | $15.47 |
| 10 | $13.14400 | $131.44 |
| 30 | $12.16333 | $364.90 |
| 50 | $11.73280 | $586.64 |
| 100 | $11.17290 | $1,117.29 |
| 250 | $10.47392 | $2,618.48 |
| 500 | $9.97458 | $4,987.29 |
| 1,000 | $9.49914 | $9,499.14 |


