
A85049118S12W | |
---|---|
DigiKey Part Number | 623-A85049118S12W-ND |
Manufacturer | |
Manufacturer Product Number | A85049118S12W |
Description | CONN CABLE CLAMP SZ12 12S OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 12, 12S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.340" (8.64mm) | |
Diameter - Outside | 1.140" (28.96mm) | |
Shell Size - Insert | 12, 12S | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.86000 | $50.86 |
10 | $43.23000 | $432.30 |
25 | $40.52480 | $1,013.12 |
50 | $38.59200 | $1,929.60 |
100 | $36.75220 | $3,675.22 |
250 | $34.75000 | $8,687.50 |