
A85049124S15N | |
---|---|
DigiKey Part Number | 623-A85049124S15N-ND |
Manufacturer | |
Manufacturer Product Number | A85049124S15N |
Description | CONN CABLE CLAMP SZ15 D SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.460" (11.68mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.17000 | $47.17 |
10 | $40.09100 | $400.91 |