
A85049602G10W | |
---|---|
DigiKey Part Number | 623-A85049602G10W-ND |
Manufacturer | |
Manufacturer Product Number | A85049602G10W |
Description | CONN BACKSHELL ADPT SZ10 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Rotatable | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.15000 | $13.15 |
10 | $11.17300 | $111.73 |
25 | $10.47280 | $261.82 |
50 | $9.97280 | $498.64 |
100 | $9.49700 | $949.70 |
250 | $9.45000 | $2,362.50 |