
A85049815W | |
---|---|
DigiKey Part Number | 623-A85049815W-ND |
Manufacturer | |
Manufacturer Product Number | A85049815W |
Description | CONN BACKSHELL W/CLMP SZ20 37 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 20, 37 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.350" ~ 0.630" (8.89mm ~ 16.00mm) | |
Diameter - Outside | 1.350" (34.29mm) | |
Shell Size - Insert | 20, 37 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.85000 | $53.85 |
10 | $45.77400 | $457.74 |
25 | $44.18760 | $1,104.69 |