A850498813P03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850498813P03

DigiKey Part Number
623-A850498813P03-ND
Manufacturer
Manufacturer Product Number
A850498813P03
Description
CONN BACKSHELL BANDING SZ13 C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Backshell, Banding 13, C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.450" (11.43mm)
Diameter - Outside
1.160" (29.46mm)
Shell Size - Insert
13, C
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
-
Shielding
Unshielded
Color
-
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$50.17000$50.17
10$42.64700$426.47
25$39.97800$999.45
50$38.07120$1,903.56
100$36.25610$3,625.61
250$34.23752$8,559.38
Manufacturers Standard Package