
A85049909P03 | |
---|---|
DigiKey Part Number | 623-A85049909P03-ND |
Manufacturer | |
Manufacturer Product Number | A85049909P03 |
Description | CONN BACKSHELL BANDING SZ9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Banding 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.260" (6.60mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.78000 | $69.78 |
10 | $59.31400 | $593.14 |
25 | $55.60280 | $1,390.07 |
50 | $52.95120 | $2,647.56 |