
M85049/38-15A | |
---|---|
DigiKey Part Number | 1600-M85049/38-15A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-15A |
Description | CONN CABLE CLAMP SZ15 BLACK |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $9.79000 | $97.90 |
25 | $9.45000 | $236.25 |
50 | $8.84000 | $442.00 |
100 | $8.30000 | $830.00 |