cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/49-2-8W

DigiKey Part Number
APM85049/49-2-8W-ND
Manufacturer
Manufacturer Product Number
M85049/49-2-8W
Description
CONN CABLE CLAMP SZ8 OLIVE
Customer Reference
Detailed Description
Olive Connector Cable Clamp 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.130" ~ 0.200" (3.30mm ~ 5.08mm)
Diameter - Outside
0.617" (15.67mm)
Shell Size - Insert
8
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.46000$10.46
10$9.71000$97.10
25$9.38000$234.50
50$8.77000$438.50
100$8.24000$824.00