
MS25043-22D | |
---|---|
DigiKey Part Number | 1600-MS25043-22D-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-22D |
Description | 5015 D/C RECP SZ 22 CAD OD |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 22 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring, Water Tight | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.14000 | $10.14 |
10 | $9.72000 | $97.20 |
25 | $8.64000 | $216.00 |
50 | $8.33000 | $416.50 |
100 | $7.78000 | $778.00 |