cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27502B23N

DigiKey Part Number
623-MS27502B23N-ND
Manufacturer
Manufacturer Product Number
MS27502B23N
Description
JAMMS275012 - RECPT, CAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 23 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series I Receptacle
Shell Size - Insert
23
Material
Aluminum Alloy
Features
Metal Chain with Ring
Color
Olive
Grade
Military
Qualification
MIL-DTL-38999 Series I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$30.13000$30.13
10$25.60900$256.09
25$24.00600$600.15
50$22.86080$1,143.04
100$21.77040$2,177.04
250$20.40892$5,102.23
500$19.60000$9,800.00
Manufacturers Standard Package