cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3180-10CW

DigiKey Part Number
APMS3180-10CW-ND
Manufacturer
Manufacturer Product Number
MS3180-10CW
Description
CONN PROTECTIVE COVER 10 OLIVE
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 10 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-26482 Plug
Shell Size - Insert
10
Material
Aluminum
Features
Metal Chain
Color
Olive
Grade
Military
Qualification
MIL-DTL-26482
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.60000$11.60
10$11.12000$111.20
25$9.88000$247.00
50$9.53000$476.50
100$8.89000$889.00