cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJE120999

DigiKey Part Number
TJE120999-ND
Manufacturer
Manufacturer Product Number
TJE120999
Description
CONN DIODE MOD SZ20 0.85" L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Module, Diode Contact Size 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Type
Module, Diode
Contact Size
20
Module Capacity
6
Size / Dimension
0.850" L x 0.390" W x 1.310" H (21.59mm x 9.91mm x 33.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 50 View Now
All prices are in USD
Box
QuantityUnit PriceExt Price
1$140.23000$140.23
10$119.21000$1,192.10
25$111.75480$2,793.87
50$106.42800$5,321.40
Manufacturers Standard Package

Other Suppliers on DigiKey

50In Stock
Ships from JRH Electronics