
PT10LV10-106A3030 | |
---|---|
DigiKey Part Number | 4499-PT10LV10-106A3030-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-106A3030 |
Description | TRIMMER 10M OHM 0.15W PC PIN TOP |
Customer Reference | |
Detailed Description | 10 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 MOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia x 0.189" H (10.30mm x 4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.63300 | $6.33 |
100 | $0.60800 | $60.80 |
200 | $0.57000 | $114.00 |
500 | $0.53600 | $268.00 |