Parametric Equivalent
Parametric Equivalent

PTC10MV10-104A2020 | |
|---|---|
DigiKey Part Number | 1993-PTC10MV10-104A2020-ND |
Manufacturer | |
Manufacturer Part Number | PTC10MV10-104A2020 |
Description | TRIMMER 100KOHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.95000 | $9.50 |
| 25 | $0.88680 | $22.17 |
| 50 | $0.84140 | $42.07 |
| 100 | $0.79820 | $79.82 |
| 250 | $0.74428 | $186.07 |
| 500 | $0.70572 | $352.86 |
| 2,000 | $0.63415 | $1,268.30 |
| 6,000 | $0.58238 | $3,494.28 |



