
M24308/23-53P | |
|---|---|
DigiKey Part Number | 3937-M24308/23-53P-ND |
Manufacturer | |
Manufacturer Part Number | M24308/23-53P |
Description | CONN RCPT 50POS R/A SOLDER |
Customer Reference | |
Detailed Description | 50 Position Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $377.15000 | $377.15 |
| 50 | $341.23640 | $17,061.82 |
| 100 | $254.43640 | $25,443.64 |
| 250 | $203.54544 | $50,886.36 |
| 500 | $186.58182 | $93,290.91 |

