
M24308/4-1F | |
---|---|
DigiKey Part Number | 3937-M24308/4-1F-600081-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-1F |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Color | - | |
Dielectric Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.80000 | $22.80 |
100 | $17.05460 | $1,705.46 |
500 | $13.67274 | $6,836.37 |
1,000 | $13.03636 | $13,036.36 |